
* Images are for reference only
ECR1ALH221MLL063011
Extended
- Manufacturer
- Nantong Jianghai Capacitor
- MFR.Part #
- ECR1ALH221MLL063011
- JLCPCB Part #
- C233117
- Package
- Plugin,D6.3xL11.5mm
- Description
- 10V 11.5mm 2.5mm 220uF 4000hrs@105℃ 6.3mm ±20% 插件,D6.3xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0574
100+
$0.0455
300+
$0.0394
1000+
$0.0348
5000+
$0.0313
10000+
$0.0295
Related Products
Welcome back, may I help you?