
* Images are for reference only
ECH2WM010E09OTZVZC
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECH2WM010E09OTZVZC
- JLCPCB Part #
- C2940328
- Package
- Plugin,D6.3xL9mm
- Description
- -40℃~+130℃ 12000hrs@105℃ 1uF 450V 6.3mm 9mm ±20% 插件,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.0398
200+
$0.0318
1000+
$0.0239
2000+
$0.0212
10000+
$0.0189
20000+
$0.0176
Related Products
Welcome back, may I help you?