This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ECE2GM3R3F09OTPO

Extended
Manufacturer
Yunxing
MFR.Part #
ECE2GM3R3F09OTPO
JLCPCB Part #
C882056
Package
Plugin,D8xL9mm
Description
-40℃~+105℃ 3.3uF 400V 6000hrs@105℃ 8mm 9mm ±20% 插件,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 732

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 732

In-stock Item Pricing

Qty Unit Price
1+ $0.0444
100+ $0.0357
500+ $0.0287
1000+ $0.0253
5000+ $0.0228
10000+ $0.0215

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons