This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ECE2GM2R2E09OTPO

Extended
Manufacturer
Yunxing
MFR.Part #
ECE2GM2R2E09OTPO
JLCPCB Part #
C525456
Package
Plugin,D6.3xL9mm
Description
2.2uF 2.5mm 400V 6.3mm 6000hrs@105℃ 70mA@100kHz 9mm ±20% 插件,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5081

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 5081

In-stock Item Pricing

Qty Unit Price
1+ $0.0289
200+ $0.0224
1000+ $0.0187
2000+ $0.0165
10000+ $0.0147
20000+ $0.0137

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons