
* Images are for reference only
CL11-100V/472KP3.5
Extended
- Manufacturer
- Dongtong
- MFR.Part #
- CL11-100V/472KP3.5
- JLCPCB Part #
- C2913187
- Package
- Plugin,P=3.5mm
- Description
- -55℃~+105℃ 100V 4.7nF Polyester ±10% 插件,P=3.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4658
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 4658
In-stock Item Pricing
Qty Unit Price
1+
$0.0303
200+
$0.0242
1000+
$0.0184
2000+
$0.0165
10000+
$0.0146
20000+
$0.0137
40000+
$0.0135
80000+
$0.0134
Related Products
Welcome back, may I help you?