
* Images are for reference only
MKP62-275V223KP10
Extended
- Manufacturer
- Dongtong
- MFR.Part #
- MKP62-275V223KP10
- JLCPCB Part #
- C48031128
- Package
- Plugin,P=10mm
- Description
- 22nF 275V X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 930
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 929
In-stock Item Pricing
Qty Unit Price
1+
$0.0333
100+
$0.0325
500+
$0.0321
1000+
$0.0316
Welcome back, may I help you?