
* Images are for reference only
CL11-100V/473KP5.5
Extended
- Manufacturer
- Dongtong
- MFR.Part #
- CL11-100V/473KP5.5
- JLCPCB Part #
- C2913189
- Package
- Plugin,P=5.5mm
- Description
- -55℃~+105℃ 100V 47nF Polyester ±10% 插件,P=5.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4883
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4852
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
200+
$0.0311
1000+
$0.0234
2000+
$0.0208
10000+
$0.0184
20000+
$0.0173
Related Products
Welcome back, may I help you?