
* Images are for reference only
MKP62-275V333KP10
Extended
- Manufacturer
- Dongtong
- MFR.Part #
- MKP62-275V333KP10
- JLCPCB Part #
- C48031493
- Package
- Plugin,P=10mm
- Description
- 275V 33nF X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 960
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 960
In-stock Item Pricing
Qty Unit Price
1+
$0.0360
100+
$0.0352
500+
$0.0347
1000+
$0.0340
Welcome back, may I help you?