This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RM07D471KC1PE100

Extended
Manufacturer
Dersonic
MFR.Part #
RM07D471KC1PE100
JLCPCB Part #
C19192075
Package
Plugin,P=5.08mm
Description
1.25kA 105pF@1kHz 250mW 29J 300V 385V 470V 5.08mm 775V Plugin,P=5.08mm Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 845

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 840

In-stock Item Pricing

Qty Unit Price
1+ $0.0389
100+ $0.0307
300+ $0.0267
1500+ $0.0237
4500+ $0.0212
10500+ $0.0200

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons