This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CC3A103ME1IEE49I50MF

Extended
Manufacturer
Dersonic
MFR.Part #
CC3A103ME1IEE49I50MF
JLCPCB Part #
C263210
Package
Plugin,P=10mm
Description
10mm 10nF 1kV 2.8mm 9.5mm Y5U ±20% 插件,P=10mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 279

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0403
100+ $0.0321
300+ $0.0280
1000+ $0.0230
5000+ $0.0206
10000+ $0.0193

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons