
* Images are for reference only
PMD-224K1200VDC
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- PMD-224K1200VDC
- JLCPCB Part #
- C7501328
- Package
- Plugin
- Description
- -40℃~+105℃ 1.2kV 220nF ±10% Plugin Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.4438
10+
$0.4341
30+
$0.4277
100+
$0.4212
Welcome back, may I help you?