
* Images are for reference only
CFC2G105JI1ID50D9100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CFC2G105JI1ID50D9100
- JLCPCB Part #
- C19712471
- Package
- Plugin,P=20mm
- Description
- -40℃~+105℃ 1uF 400V ±5% Plugin,P=20mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 228
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 228
In-stock Item Pricing
Qty Unit Price
1+
$0.0999
50+
$0.0789
300+
$0.0684
600+
$0.0607
2400+
$0.0544
5100+
$0.0512
Related Products
Welcome back, may I help you?