
* Images are for reference only
CFB2A334JC1GG50430Z0
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CFB2A334JC1GG50430Z0
- JLCPCB Part #
- C37323959
- Package
- Plugin,P=5.08mm
- Description
- 100V 330nF ±5% 插件,P=5.08mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 675
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 675
In-stock Item Pricing
Qty Unit Price
1+
$0.0907
50+
$0.0713
150+
$0.0616
1000+
$0.0543
2000+
$0.0485
5000+
$0.0456
Related Products
Welcome back, may I help you?