



CFC2J104JG0041
- Manufacturer
- MFR.Part #
- CFC2J104JG0041
- JLCPCB Part #
- C5355614
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 100nF 630V ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Dersonic | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 630V | |
| Tolerance | ±5% | |
| Capacitance | 100nF |

* Images are for reference only
CFC2J104JG0041
Extended- Manufacturer
- MFR.Part #
- CFC2J104JG0041
- JLCPCB Part #
- C5355614
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 100nF 630V ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CFC2J104JG0041
Extended- Manufacturer
- MFR.Part #
- CFC2J104JG0041
- JLCPCB Part #
- C5355614
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 100nF 630V ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CFC2J104JG0041 Specifications
CFC2J104JG0041 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Dersonic | |
| Package | Plugin,P=15mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 630V | |
| Tolerance | ±5% | |
| Capacitance | 100nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFC2J104JG0041. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CFC2J104JG0041 Documents
CFC2J104JG0041 datasheets or manufacturer documentation.
Datasheet: CFC2J104JG0041 Datasheet (PDF)
CFC2J104JG0041 Schematic Symbol & PCB Footprint
The CFC2J104JG0041 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.