
* Images are for reference only
CFA2J472J71HF5091ST0
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CFA2J472J71HF5091ST0
- JLCPCB Part #
- C19712440
- Package
- Plugin,P=4.5mm
- Description
- 4.7nF 630V ±5% Plugin,P=4.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4275
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4275
In-stock Item Pricing
Qty Unit Price
1+
$0.0146
500+
$0.0114
2000+
$0.0096
5000+
$0.0085
25000+
$0.0076
50000+
$0.0071
Related Products
Welcome back, may I help you?