
* Images are for reference only
CC3D103MC1IEF49D61MF
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC3D103MC1IEF49D61MF
- JLCPCB Part #
- C2995521
- Package
- Plugin,P=5.08mm
- Description
- 10.3mm 10nF 2.6mm 2kV 5.08mm Y5V ±20% 插件,P=5.08mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1763
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1763
In-stock Item Pricing
Qty Unit Price
1+
$0.0630
100+
$0.0508
300+
$0.0447
1000+
$0.0369
5000+
$0.0332
10000+
$0.0313
Related Products
Welcome back, may I help you?