
* Images are for reference only
CD2E103JC9IECHF100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CD2E103JC9IECHF100
- JLCPCB Part #
- C22391190
- Package
- Plugin,P=5.08mm
- Description
- 10nF 250V 5.08mm NP0 ±5% Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 383
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 383
In-stock Item Pricing
Qty Unit Price
1+
$0.7429
10+
$0.5978
30+
$0.5253
100+
$0.4528
500+
$0.4093
1000+
$0.3884
Welcome back, may I help you?