
* Images are for reference only
CC4A472ME1IEF4AH70MF
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC4A472ME1IEF4AH70MF
- JLCPCB Part #
- C377851
- Package
- Plugin,P=10mm
- Description
- 10.8mm 10kV 10mm 4.7nF 6mm Y5V ±20% 插件,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2781
50+
$0.2213
150+
$0.1970
500+
$0.1666
2500+
$0.1393
5000+
$0.1313
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?