CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RM10D911KD24E100
RM10D911KD24E100 - 1
RM10D911KD24E100 - 2
RM10D911KD24E100 - 3
RM10D911KD24E100 - 4
Extended1/4
* Images are for reference only

RM10D911KD24E100

Attributes
Value
Manufacturer
Dersonic
MFR.Part #
RM10D911KD24E100
JLCPCB Part #
C2974803
Package
Plugin,P=7.5mm
Description
1.5kV 110pF@1kHz 2.5kA 400mW 550V 7.5mm 745V 910V 93J 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerDersonic
PackagePlugin,P=7.5mm
Varistor Voltage910V
Energy93J
Pitch7.5mm
Maximum AC Volts550V
Clamping Voltage1.5kV
Rated Wattage400mW
Capacitance110pF@1kHz
Peak Current2.5kA
Maximum DC Volts745V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. RM10D911KD24E100
RM10D911KD24E100

* Images are for reference only

RM10D911KD24E100

Extended
Manufacturer

Dersonic

MFR.Part #
RM10D911KD24E100
JLCPCB Part #
C2974803
Package
Plugin,P=7.5mm
Description
1.5kV 110pF@1kHz 2.5kA 400mW 550V 7.5mm 745V 910V 93J 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM10D911KD24E100

* Images are for reference only

RM10D911KD24E100

Extended
Manufacturer

Dersonic

MFR.Part #
RM10D911KD24E100
JLCPCB Part #
C2974803
Package
Plugin,P=7.5mm
Description
1.5kV 110pF@1kHz 2.5kA 400mW 550V 7.5mm 745V 910V 93J 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RM10D911KD24E100 Specifications

RM10D911KD24E100 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerDersonic
PackagePlugin,P=7.5mm
Varistor Voltage910V
Energy93J
Pitch7.5mm
Maximum AC Volts550V
Clamping Voltage1.5kV
Rated Wattage400mW
Capacitance110pF@1kHz
Peak Current2.5kA
Maximum DC Volts745V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RM10D911KD24E100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RM10D911KD24E100 Documents

RM10D911KD24E100 datasheets or manufacturer documentation.

Datasheet: RM10D911KD24E100 Datasheet (PDF)

RM10D911KD24E100 Schematic Symbol & PCB Footprint

The RM10D911KD24E100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.