
* Images are for reference only
CC4N222MF1MEE4GID100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC4N222MF1MEE4GID100
- JLCPCB Part #
- C48587156
- Package
- Plugin,P=12.5mm
- Description
- 1.5kV 2.2nF ±20% Plugin,P=12.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$3.0150
10+
$2.5394
30+
$2.2411
100+
$1.9364
500+
$1.7977
1000+
$1.7381
Related Products
Welcome back, may I help you?