
* Images are for reference only
CC2H102KC1FDB45F3100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC2H102KC1FDB45F3100
- JLCPCB Part #
- C19712499
- Package
- Plugin,P=5.08mm
- Description
- 1nF 2.6mm 5.08mm 5.3mm 500V Y5P ±10% Plugin,P=5.08mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 692
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 665
In-stock Item Pricing
Qty Unit Price
1+
$0.0217
200+
$0.0170
1000+
$0.0143
2000+
$0.0127
10000+
$0.0113
20000+
$0.0106
Related Products
Welcome back, may I help you?