
* Images are for reference only
SC02S1205A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- SC02S1205A
- JLCPCB Part #
- C6289765
- Package
- SMD-5P,12.8x9.3mm
- Description
- 1 10.8V~13.2V 1kV 2W 400mA 5V 78% Short Circuit Protection SMD-5P,12.8x9.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.7349
200+
$12.2632
500+
$11.8546
1000+
$11.6510
Welcome back, may I help you?