This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DC02S1205A

Extended
Manufacturer
Delta Elec
MFR.Part #
DC02S1205A
JLCPCB Part #
C6019905
Package
DIP,31.8x20.3mm
Description
1 10.8V~13.2V 2W 400mA 5V 62% 6kV DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $68.6859
200+ $27.4070
500+ $26.4903
1000+ $26.0376
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons