This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC02D0505A

Extended
Manufacturer
Delta Elec
MFR.Part #
SC02D0505A
JLCPCB Part #
C7309204
Package
SMD-5P,12.8x9.3mm
Description
1kV 2 200mA 2W 4.5V~5.5V 5V 77% SMD-5P,12.8x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.1175
200+ $13.2146
500+ $12.7727
1000+ $12.5542
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons