This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC02S2405A

Extended
Manufacturer
Delta Elec
MFR.Part #
SC02S2405A
JLCPCB Part #
C6289767
Package
SMD-5P,12.8x9.3mm
Description
1 1kV 21.6V~26.4V 2W 400mA 5V 78% Short Circuit Protection SMD-5P,12.8x9.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.9903
200+ $11.9678
500+ $11.5667
1000+ $11.3702
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons