
* Images are for reference only
SC02D0515A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- SC02D0515A
- JLCPCB Part #
- C5905040
- Package
- SMD-5P,12.8x9.3mm
- Description
- 15V 1kV 2 2W 4.5V~5.5V 66mA 79% Short Circuit Protection SMD-5P,12.8x9.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.0940
200+
$13.2052
500+
$12.7637
1000+
$12.5454
Welcome back, may I help you?