This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S24SP05012PDFA

Extended
Manufacturer
Delta Elec
MFR.Part #
S24SP05012PDFA
JLCPCB Part #
C7308989
Package
DIP,50.8x25.4mm
Description
1 1.5kV 12A 5V 60W 92.4% 9V~36V DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $122.7848
200+ $48.9932
500+ $47.3556
1000+ $46.5464
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons