This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THR 20-4812WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
THR 20-4812WI
JLCPCB Part #
C7400419
Package
DIP,50.8x25.4mm
Description
1 1.67A 12V 18V~75V 20W 3kV 88% DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $116.5748
200+ $46.5143
500+ $44.9602
1000+ $44.1928

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons