
* Images are for reference only
S24SP05008PDFA
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- S24SP05008PDFA
- JLCPCB Part #
- C6215277
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.5kV 40W 5V 8A 92.8% 9V~36V DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$117.3335
200+
$46.8175
500+
$45.2523
1000+
$44.4801
Related Products
Welcome back, may I help you?