
* Images are for reference only
HCB1175-501H
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- HCB1175-501H
- JLCPCB Part #
- C17552453
- Package
- SMD,11x7.2mm
- Description
- 0.47mΩ 17A 37A 500nH ±15% SMD,11x7.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9472
200+
$1.1773
500+
$1.1371
1000+
$1.1179
Welcome back, may I help you?