This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HCB1175-281

Extended
Manufacturer
Delta Elec
MFR.Part #
HCB1175-281
JLCPCB Part #
C17341448
Package
SMD,11x7.2mm
Description
0.29mΩ 280nH 36A 48A ±15% SMD,11x7.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 8000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5341
200+ $0.6130
500+ $0.5921
1000+ $0.5824
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons