
* Images are for reference only
PC02S0515A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- PC02S0515A
- JLCPCB Part #
- C6141685
- Package
- SIP,19.6x7.6mm
- Description
- 1 133mA 15V 1kV 2W 4.5V~5.5V 80% Short Circuit Protection、Overvoltage protection SIP,19.6x7.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.1729
200+
$7.2515
500+
$7.0091
1000+
$6.8903
Welcome back, may I help you?