
* Images are for reference only
HCB1190-251L1
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- HCB1190-251L1
- JLCPCB Part #
- C17256687
- Package
- SMD,11.2x11.2mm
- Description
- 0.42mΩ 250nH 42A 63A ±20% SMD,11.2x11.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6153
350+
$1.4423
700+
$1.3941
1050+
$1.3700
Welcome back, may I help you?