
* Images are for reference only
HCB1175-201
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- HCB1175-201
- JLCPCB Part #
- C17380280
- Package
- SMD,11x7.2mm
- Description
- 0.29mΩ 200nH 48A 52A ±15% SMD,11x7.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3358
200+
$0.5331
500+
$0.5154
1000+
$0.5074
Welcome back, may I help you?