
* Images are for reference only
E36SC12009NRFA
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- E36SC12009NRFA
- JLCPCB Part #
- C6233874
- Package
- DIP,58.4x22.9mm
- Description
- -40℃~+85℃ 1 1.5kV 108W 11mm 12V 18V~75V 2000uF 22.8mm 58.4mm 80mVp-p 92% 9A Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Remote sampling compensation DIP,58.4x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.3696
210+
$34.8617
504+
$33.6966
1008+
$33.1212
Welcome back, may I help you?