This website requires JavaScript.
no-image

* Images are for reference only

0402HP-100EKTS

Extended
Manufacturer
Delta Elec
MFR.Part #
0402HP-100EKTS
JLCPCB Part #
C6640315
Package
0402
Description
1.3A 10nH 85mΩ ±10% 0402 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1708
200+ $0.0682
500+ $0.0659
1000+ $0.0648
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons