This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HCB1175-121L

Extended
Manufacturer
Delta Elec
MFR.Part #
HCB1175-121L
JLCPCB Part #
C17374228
Package
SMD,11x7.2mm
Description
0.245mΩ 120nH 52A 76A ±15% SMD,11x7.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9459
200+ $1.1768
500+ $1.1367
1000+ $1.1174
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons