
* Images are for reference only
E48SC12008NRFA
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- E48SC12008NRFA
- JLCPCB Part #
- C6028682
- Package
- DIP,58.4x22.9mm
- Description
- 1 12V 2.25kV 36V~75V 8A 92% 96W DIP,58.4x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$75.6843
210+
$30.1994
504+
$29.1895
1008+
$28.6919
Welcome back, may I help you?