
* Images are for reference only
0RCY-60T050G
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0RCY-60T050G
- JLCPCB Part #
- C5465353
- Package
- DIP,58.4x22.9mm
- Description
- 1 12A 2kV 36V~75V 5V 60W 91% DIP,58.4x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 144
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$132.5177
144+
$52.8764
432+
$51.1085
1008+
$50.2358
Welcome back, may I help you?