
* Images are for reference only
DN03S4812A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- DN03S4812A
- JLCPCB Part #
- C6021952
- Package
- DIP,31.8x20.3mm
- Description
- 1 1.5kV 12V 250mA 36V~75V 3W 85% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.2721
200+
$12.8763
500+
$12.4463
1000+
$12.2337
Welcome back, may I help you?