This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DN03S0515A

Extended
Manufacturer
Delta Elec
MFR.Part #
DN03S0515A
JLCPCB Part #
C6183758
Package
DIP,31.8x20.3mm
Description
1 1.5kV 15V 200mA 3W 4.5V~9V 82% Short Circuit Protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.1685
200+ $12.8350
500+ $12.4064
1000+ $12.1945
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons