This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DD03S4812A

Extended
Manufacturer
Delta Elec
MFR.Part #
DD03S4812A
JLCPCB Part #
C6183170
Package
DIP,31.8x20.3mm
Description
1 1.5kV 12V 250mA 36V~75V 3W 81% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.3103
200+ $12.8931
500+ $12.4620
1000+ $12.2488
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons