
* Images are for reference only
DB02D4805A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- DB02D4805A
- JLCPCB Part #
- C6224357
- Package
- DIP,23.9x13.7mm
- Description
- 1.5kV 2 200mA 2W 36V~75V 5V 71% Short Circuit Protection、Under Voltage Protection、Overvoltage protection DIP,23.9x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.1363
200+
$12.4240
500+
$12.0098
1000+
$11.8044
Welcome back, may I help you?