
* Images are for reference only
0805CT-680EGTS
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- 0805CT-680EGTS
- JLCPCB Part #
- C6031776
- Package
- 0805
- Description
- 400mΩ 500mA 68nH ±2% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1708
200+
$0.0682
500+
$0.0659
1000+
$0.0648
Related Products