This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DB02S4815A

Extended
Manufacturer
Delta Elec
MFR.Part #
DB02S4815A
JLCPCB Part #
C7171090
Package
DIP,23.9x13.7mm
Description
1 134mA 15V 36V~75V 79% DIP,23.9x13.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.8279
200+ $11.9023
500+ $11.5042
1000+ $11.3083
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons