
* Images are for reference only
ATA00A36-L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- ATA00A36-L
- JLCPCB Part #
- C5949652
- Package
- DIP,23.9x13.7mm
- Description
- 1 1.5kV 18V~75V 3W 5V 600mA 78% Short Circuit Protection、Overload protection、Automatic fault recovery DIP,23.9x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.6529
200+
$13.0293
500+
$12.5944
1000+
$12.3785
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?