
* Images are for reference only
DS1386P-8-120
Extended
- Manufacturer
- Dallas Logic
- MFR.Part #
- DS1386P-8-120
- JLCPCB Part #
- C6225689
- Package
- PowerCap-34
- Description
- 0℃~+70℃ 4.5V~5.5V Watchdog timer、Backup power management and battery charging、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Power-off retention of registers、Sleep/Wake control、Periodic interrupt output PowerCap-34 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.5956
200+
$20.9870
500+
$20.2849
1000+
$19.9386
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?