
* Images are for reference only
ULN2803-DW
Extended
- Manufacturer
- DOWO
- MFR.Part #
- ULN2803-DW
- JLCPCB Part #
- C47355709
- Package
- SOP-18
- Description
- -20℃~+85℃ 1.6V 1V@30mA 30V 40V 5.3mA 500mA 50uA 50uA 8 BJT SOP-18 Darlington Transistor Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2290
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2290
In-stock Item Pricing
Qty Unit Price
1+
$0.1331
50+
$0.1036
150+
$0.0890
500+
$0.0780
2000+
$0.0711
4000+
$0.0666
Related Products
Welcome back, may I help you?