
* Images are for reference only
DTC123YCA
Extended
- Manufacturer
- DOWO
- MFR.Part #
- DTC123YCA
- JLCPCB Part #
- C49194789
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 NPN (Pre-Biased) 100mA 2.86kΩ 200mW 250MHz 300mV 300mV 33 3V 4 NPN SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.0184
500+
$0.0153
3000+
$0.0135
6000+
$0.0124
24000+
$0.0115
51000+
$0.0110
Related Products