
* Images are for reference only
DBT30R-9.5-9P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT30R-9.5-9P-BK-P
- JLCPCB Part #
- C5182967
- Package
- Push-Pull,P=9.5mm
- Description
- -40℃~+105℃ 1 12~22 1x9P 25A 300V 9 9.5mm 9P M4 Mid Terminal 弯插,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 51
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3310
10+
$1.1062
51+
$0.9457
102+
$0.8076
510+
$0.7466
1020+
$0.7177
Related Products
Welcome back, may I help you?